STMicroelectronics SMB15F10A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- RS Stock No.:
- 208-5108
- Mfr. Part No.:
- SMB15F10A
- Manufacturer:
- STMicroelectronics
Add 250 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
- Final 4,025 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.322 | €8.05 | - |
| 250 - 1225 | €0.262 | €6.55 | €15.00 |
| 1250 - 2475 | €0.199 | €4.98 | €153.75 |
| 2500 + | €0.177 | €4.43 | €362.50 |
*price indicative
- RS Stock No.:
- 208-5108
- Mfr. Part No.:
- SMB15F10A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 12.3V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 92A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.1mm | |
| Length | 3.95mm | |
| Series | SMB15FxxA | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 12.3V | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 92A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 1.1mm | ||
Length 3.95mm | ||
Series SMB15FxxA | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- STMicroelectronics SMB15F10A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F28A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F40A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F14A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.0A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F8.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
