STMicroelectronics 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- RS Stock No.:
- 208-5109
- Mfr. Part No.:
- SMB15F11A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5109
- Mfr. Part No.:
- SMB15F11A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.7V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 85A | |
| Clamping Voltage VC | 18V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | SMB15FxxA | |
| Standards/Approvals | No | |
| Length | 3.95mm | |
| Width | 5.6mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.7V | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 85A | ||
Clamping Voltage VC 18V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series SMB15FxxA | ||
Standards/Approvals No | ||
Length 3.95mm | ||
Width 5.6mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
Related links
- STMicroelectronics SMB15F11A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F28A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F40A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F14A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.0A 1-Element Uni-Directional TVS Diode 2-Pin SMB
