STMicroelectronics 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- RS Stock No.:
- 208-5116
- Mfr. Part No.:
- SMB15F14A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5116
- Mfr. Part No.:
- SMB15F14A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 17.3V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 23.1V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 67A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Length | 3.95mm | |
| Height | 1.1mm | |
| Series | SMB15FxxA | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 17.3V | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 23.1V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 67A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Length 3.95mm | ||
Height 1.1mm | ||
Series SMB15FxxA | ||
Width 5.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
Related links
- STMicroelectronics SMB15F14A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F11A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F28A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F5.0A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F40A 1-Element Uni-Directional TVS Diode 2-Pin SMB
