STMicroelectronics SMB15F48A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB

Get a bulk buy discount

Add 250 more to save 18%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.98

(exc. VAT)

€9.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,875 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 225€0.319€7.98-
250 - 1225€0.26€6.5018%
1250 - 2475€0.198€4.9537%
2500 +€0.176€4.4044%

*price indicative

Packaging Options:
RS Stock No.:
208-5149
Mfr. Part No.:
SMB15F48A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

58.8V

Mount Type

Surface

Package Type

SMB

Maximum Reverse Stand-off Voltage Vwm

64V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

77.4V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

20A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

5.6mm

Height

1.1mm

Series

SMB15FxxA

Length

3.95mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

1500°C maximum operating temperature

Up to 600W power capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy