Bourns TBU-RS085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- RS Stock No.:
- 209-8053
- Mfr. Part No.:
- TBU-RS085-300-WH
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
Temporarily out of stock
- 5,800 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.244 | €11.22 |
| 50 - 95 | €1.792 | €8.96 |
| 100 - 245 | €1.668 | €8.34 |
| 250 - 995 | €1.648 | €8.24 |
| 1000 + | €1.63 | €8.15 |
*price indicative
- RS Stock No.:
- 209-8053
- Mfr. Part No.:
- TBU-RS085-300-WH
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 20V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Series | TBU-RSxxx-300-WH | |
| Width | 5.5mm | |
| Height | 1mm | |
| Standards/Approvals | Mar 31, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, 2015, RoHS Directive 2015/863 | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 20V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Series TBU-RSxxx-300-WH | ||
Width 5.5mm | ||
Height 1mm | ||
Standards/Approvals Mar 31, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, 2015, RoHS Directive 2015/863 | ||
Length 8mm | ||
Automotive Standard No | ||
The Bourns TBU-RS085-300-WH is an integrated dual channel Transient Blocking Unit (TBU) overcurrent device and TVS overvoltage protector for the RS-485 communications interface. Apart from a reduction in the number of components used, there is also a savings of 52 % in board space when compared to a discrete solution. Peak impulse voltage withstand with duration less than 10 ms is 850 V.
Dual channel protector for RS-485 interfaces.
Aids compliance to IEC 61000-4-2 (ESD),
IEC 61000-4-4 (EFT) and IEC 61000-4-5
(Surge) standards.
Fast protection response time (1 μs).
RoHS compliant.
RS-485 interface surge protection
Related links
- Bourns TBU-RS085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-200-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
