STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin SOD-882T
- RS Stock No.:
- 210-8754
- Mfr. Part No.:
- ESDA9P25-1T2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8754
- Mfr. Part No.:
- ESDA9P25-1T2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 8.1V | |
| Mount Type | Surface | |
| Package Type | SOD-882T | |
| Maximum Reverse Stand-off Voltage Vwm | 7.9V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 14.5V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Height | 400μm | |
| Series | ESDA9P25-1T2 | |
| Width | 600μm | |
| Standards/Approvals | RoHS, IEC | |
| Maximum Reverse Leakage Current | 300nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 8.1V | ||
Mount Type Surface | ||
Package Type SOD-882T | ||
Maximum Reverse Stand-off Voltage Vwm 7.9V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 14.5V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 24A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Height 400μm | ||
Series ESDA9P25-1T2 | ||
Width 600μm | ||
Standards/Approvals RoHS, IEC | ||
Maximum Reverse Leakage Current 300nA | ||
Automotive Standard No | ||
The STMicroelectronics ESDA9P25-1T2 is a unidirectional single line TVS diode designed to protect the power line or other low speed I/O against ESD and small surge transients. The device is ideal for applications where high power TVS and board space saving are required.
Low clamping voltage
Unidirectional diode
Low leakage current
SOD882T (0402) package
ECOPACK2 compliant component
Exceeds the IEC 61000-4-2 level 4 standard: ± 30 kV (air discharge), ± 30 kV (contact discharge)
Related links
- STMicroelectronics ESDA9P25-1T2 1-Element Uni-Directional TVS Diode, 2-Pin SOD-882T
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin R-6
