Littelfuse AQ3522-01FTG 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
- RS Stock No.:
- 213-0878
- Mfr. Part No.:
- AQ3522-01FTG
- Manufacturer:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.25
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.41 | €10.25 |
| 50 - 75 | €0.402 | €10.05 |
| 100 - 225 | €0.23 | €5.75 |
| 250 - 975 | €0.226 | €5.65 |
| 1000 + | €0.172 | €4.30 |
*price indicative
- RS Stock No.:
- 213-0878
- Mfr. Part No.:
- AQ3522-01FTG
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 8.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Clamping Voltage VC | 18V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.4mm | |
| Series | AQxx-01FTG | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Width | 1mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 8.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Clamping Voltage VC 18V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.4mm | ||
Series AQxx-01FTG | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Width 1mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard No | ||
The Littelfuse AQ3522-01FTG integrates ultra low capacitance diodes to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD).
Facilitates Excellent Signal Integrity
PPAP Capable
Halogen Free
Moisture Sensitivity Level (MSL -1)
Lead Free
Related links
- Littelfuse AQ3522-01FTG 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse SD05C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD24C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD12C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD15C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse AQ3530-01FTG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse SP4021-01FTG-C 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SP4020-01FTG-C 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
