DiodesZetex SMAJ78CAQ-13-F 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9293
Mfr. Part No.:
SMAJ78CAQ-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

95.8V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

78V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

No

Maximum Peak Pulse Current Ippm

3.2A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

126V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Series

SMAJ

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

The DiodesZetex SMAJ78CAQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 78V and it is bidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy