DiodesZetex 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-9294
Mfr. Part No.:
SMBJ40AQ-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

51.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

No

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

9.3A

Test Current It

1mA

Clamping Voltage VC

64.5V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMBJ

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The DiodesZetex SMBJ40AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 40V and it is unidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy