Taiwan Semiconductor TLD5S28AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-9539
Mfr. Part No.:
TLD5S28AH
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3.6kW

Clamping Voltage VC

45.4V

Test Current It

5mA

Maximum Peak Pulse Current Ippm

79A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

3

Length

16mm

Standards/Approvals

FBI

Width

10.5mm

Height

5.5mm

Maximum Reverse Leakage Current

150μA

Automotive Standard

AEC-Q101

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-033

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy