Vishay 1.5SMC43CAHM3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 219-0033
- Mfr. Part No.:
- 1.5SMC43CAHM3_A/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0033
- Mfr. Part No.:
- 1.5SMC43CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 40.9V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 25.3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 59.3V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.2mm | |
| Height | 2.62mm | |
| Series | 1.5SMS TVS | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 40.9V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 25.3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 59.3V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 3.2mm | ||
Height 2.62mm | ||
Series 1.5SMS TVS | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
600 W peak pulse power capability with a 10/1000 μs waveform
Repetitive rate (duty-cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Related links
- Vishay 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ30CAHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC540AHM3_B/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC47AHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC43AHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ58CAHE3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ5.0AHE3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ85A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
