Vishay P6SMB18CAHM3_A/H 1-Element Uni-Directional, Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 219-0046
- Mfr. Part No.:
- P6SMB18CAHM3_A/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 750 units)*
€110.25
(exc. VAT)
€135.75
(inc. VAT)
- Final 5,250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €0.147 | €110.25 |
*price indicative
- RS Stock No.:
- 219-0046
- Mfr. Part No.:
- P6SMB18CAHM3_A/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 26.7A | |
| Clamping Voltage VC | 25.2V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | P6SMB | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 26.7A | ||
Clamping Voltage VC 25.2V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series P6SMB | ||
Length 4.57mm | ||
Height 2.44mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay P6SMB18CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ24AHE3_A/H Bi-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB20CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ40AHE3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB27CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB27AHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB30AHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB33CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
