Vishay 1-Element Uni-Directional, Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 219-0051
- Mfr. Part No.:
- P6SMB20CAHM3_A/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0051
- Mfr. Part No.:
- P6SMB20CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 27.7V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 21.7A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.44mm | |
| Series | P6SMB | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 27.7V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 21.7A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.44mm | ||
Series P6SMB | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
600 W peak pulse power capability with a 10/1000 μs waveform
Repetitive rate (duty-cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Related links
- Vishay P6SMB20CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ24AHE3_A/H Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ40AHE3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB27AHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB30AHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB27CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
