Vishay 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA

Get a bulk buy discount

Add 1500 more to save 1%

View bulk pricing options

Subtotal (1 reel of 750 units)*

€145.50

(exc. VAT)

€179.25

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3,750 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
750 - 750€0.194€145.50-
1500 - 3000€0.191€143.251%
3750 +€0.182€136.506%

*price indicative

RS Stock No.:
219-0175
Mfr. Part No.:
SMBJ33AHE3_A/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

36.7V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

11.3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Series

TRANSZORB TVS

Height

2.24mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy