DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323
- RS Stock No.:
- 222-2819
- Mfr. Part No.:
- D5V0F2U3WQ-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.176 | €8.80 |
| 100 - 200 | €0.09 | €4.50 |
| 250 - 450 | €0.088 | €4.40 |
| 500 - 950 | €0.073 | €3.65 |
| 1000 + | €0.054 | €2.70 |
*price indicative
- RS Stock No.:
- 222-2819
- Mfr. Part No.:
- D5V0F2U3WQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Clamping Voltage VC | 12V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3.3A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-5, RoHS | |
| Height | 100μm | |
| Width | 1.35mm | |
| Series | DxV0 | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Clamping Voltage VC 12V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3.3A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-5, RoHS | ||
Height 100μm | ||
Width 1.35mm | ||
Series DxV0 | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The DiodesZetex 2 channel low capacitance TVS diode array is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive infotainment applications.
2 channels of ESD protection
Low channel input capacitance
Typically used in cellular handsets, portable electronics, communication systems, computers and peripherals
Totally lead-free & fully RoHS compliant
Related links
- DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323
- DiodesZetex DRTR5V0U2SO-7 Uni-Directional TVS Diode Array, 6-Pin SOT-26
- Littelfuse AQ3102-02HTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
- STMicroelectronics ESDA6V1LY Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- STMicroelectronics Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- Littelfuse SP0502BAHTG 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse AQ3102-02JTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
