Bourns SMF4L9.0A-Q 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.166€4.15
50 - 75€0.163€4.08
100 - 225€0.112€2.80
250 - 975€0.11€2.75
1000 +€0.083€2.08

*price indicative

Packaging Options:
RS Stock No.:
223-4652
Mfr. Part No.:
SMF4L9.0A-Q
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

11.1V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

85V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9V

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

220μm

Width

250μm

Series

SMF

Length

270μm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Bourns offers Transient Voltage Suppressor Diode for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 85 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. The Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Surface Mount SOD-123FL package

Standoff Voltage: 5 to 85 volts

Power Dissipation: 400 watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy