Bourns 1.5SMBJ24A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.85

(exc. VAT)

€9.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.314€7.85
50 - 75€0.308€7.70
100 - 225€0.279€6.98
250 - 975€0.274€6.85
1000 +€0.229€5.73

*price indicative

Packaging Options:
RS Stock No.:
231-4009
Mfr. Part No.:
1.5SMBJ24A
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

85V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

38.6A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

1.5SMBJ

Standards/Approvals

No

Width

3.94mm

Length

4.57mm

Height

2.44mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 24 V working peak reverse voltage.

1500 watts power dissipation

Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy