Bourns 1.5SMBJ24CA Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 231-4011
- Mfr. Part No.:
- 1.5SMBJ24CA
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save €0.15
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.214 | €5.35 | - |
| 50 - 75 | €0.211 | €5.28 | €0.15 |
| 100 - 225 | €0.208 | €5.20 | €0.60 |
| 250 - 975 | €0.206 | €5.15 | €2.00 |
| 1000 + | €0.204 | €5.10 | €10.00 |
*price indicative
- RS Stock No.:
- 231-4011
- Mfr. Part No.:
- 1.5SMBJ24CA
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 38.6A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 38.9V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Series | 1.5SMBJ | |
| Height | 2.44mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 38.6A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 38.9V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Series 1.5SMBJ | ||
Height 2.44mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 24 V working peak reverse voltage.
1500 watts power dissipation
Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT
Related links
- Bourns 1.5SMBJ24CA Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ30CA Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ48CA Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMCJ33CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ36CA Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ33CA Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMCJ85A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ60A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
