Vishay VCUT15A1-SD0-G4-08 2-Element Bi-Directional TVS Diode, 65 W, 2-Pin CLP0603

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
231-7313
Mfr. Part No.:
VCUT15A1-SD0-G4-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single Bi-Directional

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

17.8V

Mount Type

Surface

Package Type

CLP0603

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

65W

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

26V

Maximum Peak Pulse Current Ippm

2.5A

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Height

330μm

Standards/Approvals

No

Length

630μm

Width

300μm

Maximum Reverse Leakage Current

50nA

Automotive Standard

No

The Vishay bidirectional symmetrical (BiSy) single line ESD- protection diode which clamps positive and negative overvoltage transients to ground. Connected between the signal or data line and the ground the VCUT15A1-SD0 offers a high isolation within the specified working range.

Low package height

1-line ESD-protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy