Vishay SMA6F24A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- RS Stock No.:
- 233-0924
- Mfr. Part No.:
- SMA6F24A-M3/H
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€8.83
(exc. VAT)
€10.85
(inc. VAT)
- 3,300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.353 | €8.83 |
| 250 - 600 | €0.335 | €8.38 |
| 625 - 1225 | €0.264 | €6.60 |
| 1250 - 2475 | €0.247 | €6.18 |
| 2500 + | €0.212 | €5.30 |
*price indicative
- RS Stock No.:
- 233-0924
- Mfr. Part No.:
- SMA6F24A-M3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 80A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 39V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Width | 2.7mm | |
| Height | 1mm | |
| Length | 4.35mm | |
| Standards/Approvals | No | |
| Series | eSMP | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 80A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 39V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Width 2.7mm | ||
Height 1mm | ||
Length 4.35mm | ||
Standards/Approvals No | ||
Series eSMP | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay SMA6F24A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F28A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F64A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F58A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F48A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F100A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F75A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
