Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- RS Stock No.:
- 233-0929
- Mfr. Part No.:
- SMA6F30A-M3/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 3500 units)*
€231.00
(exc. VAT)
€283.50
(inc. VAT)
- Final 3,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | €0.066 | €231.00 |
*price indicative
- RS Stock No.:
- 233-0929
- Mfr. Part No.:
- SMA6F30A-M3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 62A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 48.4V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Series | eSMP | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Length | 4.35mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 62A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 48.4V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Series eSMP | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Length 4.35mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay SMA6F30A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F40A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F58A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F48A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F28A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F100A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
