Vishay SMA6F45A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-0940
Mfr. Part No.:
SMA6F45A-M3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

50V

Mount Type

Surface

Package Type

DO-221

Maximum Reverse Stand-off Voltage Vwm

45V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

72.3V

Maximum Peak Pulse Current Ippm

42.6A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

4.35mm

Height

1mm

Width

2.7mm

Series

eSMP

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The Vishay transient voltage suppressor comes in very low profile (typical height of 0.95 mm) and ideal for automated placement. It has 600W peak pulse power and 45V stand-off voltage. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Excellent clamping capability

Uni-directional polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy