Vishay SMPC36ANHM3/H 1-Element Uni-Directional TVS Diode, 1.5 kW, 3-Pin TO-277
- RS Stock No.:
- 233-1009
- Mfr. Part No.:
- SMPC36ANHM3/H
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
- 5,100 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.382 | €9.55 |
| 250 - 600 | €0.302 | €7.55 |
| 625 - 1225 | €0.283 | €7.08 |
| 1250 - 2475 | €0.246 | €6.15 |
| 2500 + | €0.24 | €6.00 |
*price indicative
- RS Stock No.:
- 233-1009
- Mfr. Part No.:
- SMPC36ANHM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 25.8A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 58.1V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.75mm | |
| Standards/Approvals | No | |
| Series | eSMP | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 25.8A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 58.1V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 4.75mm | ||
Standards/Approvals No | ||
Series eSMP | ||
Height 1.2mm | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay SMPC36ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC60ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC64ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC51ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC58ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC54ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC40ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay 1-Element Uni-Directional TVS Diode 3-Pin TO-277
