ROHM ESD18VHYFHT116 2-Element Bi-Directional ESD Protection Diode, 100 W, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€411.00

(exc. VAT)

€507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.137€411.00

*price indicative

RS Stock No.:
237-4329
Mfr. Part No.:
ESD18VHYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

19.74V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

16V

Pin Count

3

Peak Pulse Power Dissipation Pppm

100W

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

16V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC-Q101

Series

ESD18VHYFH

Maximum Reverse Leakage Current

100nA

The ROHM ESD18VHYFH series automotive TVS diode has SOT-23 package and is suitable for ESD protection in electronic devices. It has reverse working maximum voltage (VRWM) of 16V, reverse current of 100mA and capacitance of 12pF. This high surge resistance provide superior protection. It has three terminals and bidirectional configuration.

Surface mount
High reliability
Small mold type
ESD protection level ±30kV (IEC61000-4-2 Contact)
Power dissipation 225mW
Storage temperature range between -55°C and 150°C


Surface mount

High reliability

Small mold type

AEC-Q101 Qualified

ESD protection level ±30kV (IEC61000-4-2 Contact)

Power dissipation 225mW

Storage temperature range between -55°C and 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy