STMicroelectronics TVS Diode Array, 10-Pin μQFN-10L
- RS Stock No.:
- 239-6283
- Mfr. Part No.:
- HSP051-4M10
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6283
- Mfr. Part No.:
- HSP051-4M10
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | μQFN-10L | |
| Pin Count | 10 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | HSP051-4M10 | |
| Length | 2.6mm | |
| Height | 1.1mm | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS, IEC | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type μQFN-10L | ||
Pin Count 10 | ||
ESD Protection Yes | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series HSP051-4M10 | ||
Length 2.6mm | ||
Height 1.1mm | ||
Width 0.5mm | ||
Standards/Approvals RoHS, IEC | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Array is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines.
Flow-through routing to keep signal integrity
Ultra large bandwidth of 10 GHz
Ultralow capacitance of 0.2 pF I/O to I/O & 0.35 pF I/O to GND
Very Low dynamic resistance of 0.48 Ω
100 Ω differential impedance
Low leakage current of 100 nA at 25 °C
Extended operating junction temperature range between 40 °C to 150 °C
Thin package of 0.5 mm max.
RoHS compliant
High ESD protection level
Related links
- STMicroelectronics TVS Diode Array, 10-Pin μQFN-10L
- STMicroelectronics HSP051-4M10 TVS Diode Array, 10-Pin μQFN-10L
- STMicroelectronics TVS Diode Array, 10-Pin UFQFN-10L
- STMicroelectronics HSP061-4M10Y TVS Diode Array, 10-Pin UFQFN-10L
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
