Vishay 1.5SMC120CAHM3_A/H Bi-Directional TVS Diode, 1500 W DO-214AB
- RS Stock No.:
- 243-6944
- Mfr. Part No.:
- 1.5SMC120CAHM3_A/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6944
- Mfr. Part No.:
- 1.5SMC120CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 114V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 102V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 165V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 9.1A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 6.22mm | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Series | 1.5SMC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 114V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 102V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 165V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 9.1A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 6.22mm | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Series 1.5SMC | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 1.5SMC120CAHM3_A/H Bi-Directional TVS Diode, 1500 W DO-214AB
- Vishay 1.5SMC110CAHM3_A/H Bi-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K54CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K85CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K70CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K75CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K90CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
