Vishay SMAJ9.0AHM3_A/H Uni-Directional, Uni-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 243-6970
- Mfr. Part No.:
- SMAJ9.0AHM3_A/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6970
- Mfr. Part No.:
- SMAJ9.0AHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 400 W | |
| Package Type | DO-214AC (SMA) | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 15.4 V | |
| ESD Protection | Yes | |
| Height | 2.79 mm | |
| Length | 4.5 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 26 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 9 V | |
| Minimum Breakdown Voltage (Vbr) | 10 V | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Series | SMAJ | |
| Standards/Approvals | RoHS | |
| Test Current (It) | 1 mA | |
| Width | 2.29 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 400 W | ||
Package Type DO-214AC (SMA) | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 15.4 V | ||
ESD Protection Yes | ||
Height 2.79 mm | ||
Length 4.5 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 26 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 9 V | ||
Minimum Breakdown Voltage (Vbr) 10 V | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Series SMAJ | ||
Standards/Approvals RoHS | ||
Test Current (It) 1 mA | ||
Width 2.29 mm | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W Peak Pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum Peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay SMAJ9.0AHM3_A/H Uni-Directional 400 W DO-214AC
- Vishay SMAJ120AHM3_A/H Uni-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ30CAHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ28CAHM3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ110AHM3_A/H Uni-Directional TVS Diode, 300 W DO-214AC
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SM15T24AHE3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
