Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 243-7032
- Mfr. Part No.:
- SMC3K64CAHM3_A/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7032
- Mfr. Part No.:
- SMC3K64CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 71.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Clamping Voltage VC | 103V | |
| Maximum Peak Pulse Current Ippm | 29.1A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1μA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD-002, ISO 7637-2:2011, ISO 16750-2, UL 94, RoHS, JESD 22-B102 | |
| Series | SMC3K | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 71.1V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Clamping Voltage VC 103V | ||
Maximum Peak Pulse Current Ippm 29.1A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1μA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD-002, ISO 7637-2:2011, ISO 16750-2, UL 94, RoHS, JESD 22-B102 | ||
Series SMC3K | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
Related links
- Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K64CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K75CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K54CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K90CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K70CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K58CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
