DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323
- RS Stock No.:
- 244-1896
- Mfr. Part No.:
- DBLC08CI-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1896
- Mfr. Part No.:
- DBLC08CI-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 8.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 25V | |
| Maximum Peak Pulse Current Ippm | 14A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Standards/Approvals | UL, RoHS, IEC 61000-4-2 | |
| Height | 1.05mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 8.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
ESD Protection Yes | ||
Clamping Voltage VC 25V | ||
Maximum Peak Pulse Current Ippm 14A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.3mm | ||
Length 1.7mm | ||
Standards/Approvals UL, RoHS, IEC 61000-4-2 | ||
Height 1.05mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex ultra low capacitance, bidirectional, electro static discharge protection diode in a small surface mounted device plastic package designed to protect one data line from damage caused by ESD.
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
This device is used in handheld wireless systems and USB interfaces
Related links
- DiodesZetex DBLC08CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC12CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC15CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC18CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
