Vishay P4SMA22A-M3/61 Uni-Directional, Bi-Directional TVS Diode, 3.3 W SMA (DO-214AC)
- RS Stock No.:
- 244-8935
- Mfr. Part No.:
- P4SMA22A-M3/61
- Manufacturer:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 244-8935
- Mfr. Part No.:
- P4SMA22A-M3/61
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 20.9V | |
| Mount Type | Surface | |
| Package Type | SMA (DO-214AC) | |
| Maximum Reverse Stand-off Voltage Vwm | 459V | |
| Peak Pulse Power Dissipation Pppm | 3.3W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 30.6V | |
| Maximum Peak Pulse Current Ippm | 13.1A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional, Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 20.9V | ||
Mount Type Surface | ||
Package Type SMA (DO-214AC) | ||
Maximum Reverse Stand-off Voltage Vwm 459V | ||
Peak Pulse Power Dissipation Pppm 3.3W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 30.6V | ||
Maximum Peak Pulse Current Ippm 13.1A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay's surface mount TransZorb transient voltage suppressors use glass passivated chip junction low profile package. This voltage suppressors used as protection against voltage transients in sensitive electronics.
Ideal for automated placement
Available in unidirectional and bidirectional
Excellent clamping capability
Very fast response time
Low incremental surge resistance
AEC-Q101 qualified
Related links
- Vishay Uni-Directional 3.3 W SMA (DO-214AC)
- Vishay P4SMA22CA-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA75A-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA75CA-M3/61 Bi-Directional 400 W SMA (DO-214AC)
- Vishay Bi-Directional 400 W SMA (DO-214AC)
- Vishay SMAJ45A-E3/61 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ10A-E3/61 1-Element Uni-Directional 400 W, 2-Pin DO-214
