Bourns CDSOD323-T18SC Bi-Directional TVS Diode, 400 W SOD-323
- RS Stock No.:
- 246-3141
- Mfr. Part No.:
- CDSOD323-T18SC
- Manufacturer:
- Bourns
Subtotal (1 reel of 3000 units)*
€729.00
(exc. VAT)
€897.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.243 | €729.00 |
*price indicative
- RS Stock No.:
- 246-3141
- Mfr. Part No.:
- CDSOD323-T18SC
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 29V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000, RoHS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 29V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000, RoHS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
The Bourns transient voltage suppressor diodes having bidirectional configuration. It is used for surge and ESD protection applications such as cellular phones, PDAs and notebooks, digital cameras, MP3 players and GPS and USB interface. It has SOD323 pack
RoHS compliant
Lead free
ESD protection
Protects one lines
Low capacitance
Related links
- Bourns CDSOD323-T18SC Bi-Directional TVS Diode, 400 W SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05LC Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T36SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T24SC Bi-Directional TVS Diode SOD-323
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
