STMicroelectronics SMC50J100A Uni-Directional TVS Diode, 5000 W DO-214AB
- RS Stock No.:
- 248-7473
- Mfr. Part No.:
- SMC50J100A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7473
- Mfr. Part No.:
- SMC50J100A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 111V | |
| Mount Type | Surface | |
| Package Type | DO-214AB | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Clamping Voltage VC | 179V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1μA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 28A | |
| Maximum Operating Temperature | 175°C | |
| Series | SMC50J TVS | |
| Width | 8.15mm | |
| Standards/Approvals | IEC 61000-4-2, UL | |
| Length | 6.25mm | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 111V | ||
Mount Type Surface | ||
Package Type DO-214AB | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Clamping Voltage VC 179V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1μA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 28A | ||
Maximum Operating Temperature 175°C | ||
Series SMC50J TVS | ||
Width 8.15mm | ||
Standards/Approvals IEC 61000-4-2, UL | ||
Length 6.25mm | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics SMC50J TVS series are TVS diodes designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 5000 W 10 per 1000 μs. This planar technology makes it compatible with high end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Stand off voltage range from 5 V to 100 V
Unidirectional type
Low leakage current of 0.2 μA at 25 degree C
Operating Tj max is 175 degree C
JEDEC registered package outline
Resin meets UL94, V0
Lead finishing is matte tin plating
Related links
- STMicroelectronics Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J70A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J48A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J85A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J5.0A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J6.5A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J58A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J24A Uni-Directional TVS Diode, 5000 W DO-214AB
