STMicroelectronics SMC50J70A Uni-Directional TVS Diode, 5000 W DO-214AB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.016€10.08
50 - 245€1.642€8.21
250 - 495€1.25€6.25
500 +€1.108€5.54

*price indicative

Packaging Options:
RS Stock No.:
248-7490
Mfr. Part No.:
SMC50J70A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

77.9V

Mount Type

Surface

Package Type

DO-214AB

Maximum Reverse Stand-off Voltage Vwm

100V

Peak Pulse Power Dissipation Pppm

5000W

Test Current It

1μA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

113V

Maximum Peak Pulse Current Ippm

42A

Maximum Operating Temperature

175°C

Length

6.25mm

Height

2.45mm

Width

8.15mm

Series

SMC50J TVS

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-2, UL, MIL-STD-75, J-STD-020, IPC7531

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The STMicroelectronics SMC50J TVS series are TVS diodes designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 5000 W 10 per 1000 μs. This planar technology makes it compatible with high end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Stand off voltage range from 5 V to 100 V

Unidirectional type

Low leakage current of 0.2 μA at 25 degree C

Operating Tj max is 175 degree C

JEDEC registered package outline

Resin meets UL94, V0

Lead finishing is matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy