Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- RS Stock No.:
- 250-7889
- Mfr. Part No.:
- PTVS2-043C-H
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €2.87 |
| 50 - 99 | €2.83 |
| 100 - 249 | €2.80 |
| 250 - 999 | €2.76 |
| 1000 + | €2.72 |
*price indicative
- RS Stock No.:
- 250-7889
- Mfr. Part No.:
- PTVS2-043C-H
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Bi-Directional | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 48V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2kA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 56V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | PTVS2-043C-H | |
| Height | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Bi-Directional | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 48V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2kA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 56V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series PTVS2-043C-H | ||
Height 8mm | ||
Automotive Standard No | ||
The Bourns PTVS2-xxxC-H high current bidirectional TVS diodes are designed for use in high power DC bus clamping applications. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.
2 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free
Related links
- Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS2-066C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS2-076C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
- Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-026C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
