Bourns 1.5SMBJ60A-H 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214AA
- RS Stock No.:
- 262-8041
- Mfr. Part No.:
- 1.5SMBJ60A-H
- Manufacturer:
- Bourns
Subtotal (1 pack of 10 units)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
- Shipping from 22 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.546 | €5.46 |
| 20 - 40 | €0.536 | €5.36 |
| 50 - 90 | €0.524 | €5.24 |
| 100 - 240 | €0.418 | €4.18 |
| 250 + | €0.41 | €4.10 |
*price indicative
- RS Stock No.:
- 262-8041
- Mfr. Part No.:
- 1.5SMBJ60A-H
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 73.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 96.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 77.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC 61000-4-4 EFT, IEC 61000-4-5 Surge, RoHS, IEC 61000-4-2 | |
| Series | 1.5SMBJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 73.7V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Clamping Voltage VC 96.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 77.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC 61000-4-4 EFT, IEC 61000-4-5 Surge, RoHS, IEC 61000-4-2 | ||
Series 1.5SMBJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ33A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ12A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ54A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ36A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ18A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ20A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ28A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
