ROHM MMBZ6V2ALYT116 Bi-Directional TVS Diode, 225 mW, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€330.00

(exc. VAT)

€420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.11€330.00

*price indicative

RS Stock No.:
264-3762
Mfr. Part No.:
MMBZ6V2ALYT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Common Anode

Product Type

TVS Diode

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

225mW

ESD Protection

Yes

Clamping Voltage VC

8.7V

Maximum Peak Pulse Current Ippm

2.76A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61000-4-2, RoHS

Series

MMBZ6V2ALY

Automotive Standard

AEC-Q101

COO (Country of Origin):
KR
The ROHM anode common transient voltage suppressor is the TVS diode which is ideal for ESD Protection in electronic devices, this high surge resistance provide superior protection.

Small mold type

High reliability

ESD protection level 30kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy