ROHM VS100VLNVWMTFTR 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin PMDE
- RS Stock No.:
- 265-5435
- Mfr. Part No.:
- VS100VLNVWMTFTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.13
(exc. VAT)
€12.45
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.405 | €10.13 |
| 50 - 75 | €0.398 | €9.95 |
| 100 - 225 | €0.302 | €7.55 |
| 250 - 975 | €0.296 | €7.40 |
| 1000 + | €0.243 | €6.08 |
*price indicative
- RS Stock No.:
- 265-5435
- Mfr. Part No.:
- VS100VLNVWMTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 114V | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 162V | |
| Maximum Peak Pulse Current Ippm | 1.2A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 114V | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 162V | ||
Maximum Peak Pulse Current Ippm 1.2A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
The ROHM TVS diode is used for surge protection and voltage regulation with a compact structure of silicon epitaxial planar. It achieves the same electrical characteristics as conventional ROHM products in the small PMDE package. PMDE package is highly reliable and has excellent heat dissipation efficiency.
High reliability
Small mould type
Related links
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS110VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS130VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS110VLNVWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
