STMicroelectronics SM50T28AY 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
269-5152
Mfr. Part No.:
SM50T28AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

PCB

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

129A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

8.15mm

Height

2.45mm

Length

6.25mm

Standards/Approvals

UL94, V0 J-STD-020 MSL Level 1 J-STD-002, Method 2026 JESD-201 Class 2 whisker test IPC7531 footprint and JEDEC, JESD 22-B102 E3 and MIL-STD-750

Series

SM50TY

Maximum Reverse Leakage Current

2μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics SMC Automotive Transient Voltage Suppressors are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. It is suitable for e-breaker and help to comply with ISO 16750.

Long term reliability and stability

Peak Pulse power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy