Vishay T15B15AHM3/H 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.90

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.69€6.90
20 - 40€0.674€6.74
50 - 90€0.665€6.65
100 - 240€0.606€6.06
250 +€0.535€5.35

*price indicative

Packaging Options:
RS Stock No.:
279-6476
Mfr. Part No.:
T15B15AHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

21.2V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

73.1A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

185°C

Series

T15B12A thru T15B51A

Standards/Approvals

Meets MSL level 1 per J-STD-020, Industrial Grade, UL 94 V-0 Flammability, Halogen-Free, RoHS

Width

4.57mm

Length

3.94mm

Height

2.44mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Unidirectional

Excellent clamping capability

Very fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy