Vishay 3.0C14CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

Subtotal (1 reel of 3500 units)*

€1,739.50

(exc. VAT)

€2,138.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +€0.497€1,739.50

*price indicative

RS Stock No.:
279-9257
Mfr. Part No.:
3.0C14CA-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

15.6V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

14V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Maximum Peak Pulse Current Ippm

129A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

23.2V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

2.62mm

Length

7.11mm

Standards/Approvals

Halogen-Free, UL 94 V-0 Flammability, RoHS, Industrial Grade, Meets MSL level 1 per J-STD-020

Width

6.22mm

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy