STMicroelectronics P6KE180A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

Get a bulk buy discount

Add 100 more to save 41%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.04

(exc. VAT)

€4.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 90€0.404€4.04-
100 - 490€0.237€2.3741%
500 - 990€0.167€1.6758%
1000 +€0.13€1.3067%

*price indicative

Packaging Options:
RS Stock No.:
485-9238
Mfr. Part No.:
P6KE180A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

171V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

154V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

12.6A

Clamping Voltage VC

317V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

3.53mm

Height

3.53mm

Standards/Approvals

No

Length

6.75mm

Diameter

3.53mm

Series

P6KE

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy