STMicroelectronics 1.5KE56A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-201
- RS Stock No.:
- 486-0733
- Mfr. Part No.:
- 1.5KE56A
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
- Plus 160 unit(s) shipping from 09 November 2026
- Final 70 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.794 | €7.94 |
| 100 - 590 | €0.564 | €5.64 |
| 600 + | €0.367 | €3.67 |
*price indicative
- RS Stock No.:
- 486-0733
- Mfr. Part No.:
- 1.5KE56A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 53.2V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 47.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Clamping Voltage VC | 100V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| ESD Protection | No | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Series | 1.5KE | |
| Width | 5.3mm | |
| Standards/Approvals | UL 497B File number:QVGQ2.E136224 | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 53.2V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 47.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 100A | ||
Clamping Voltage VC 100V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
ESD Protection No | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 9.5mm | ||
Height 5.3mm | ||
Series 1.5KE | ||
Width 5.3mm | ||
Standards/Approvals UL 497B File number:QVGQ2.E136224 | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1.5KE56A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE100A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE400ARL 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics SMB15F13A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F26A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F36A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F12A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SM15T18A 1-Element Uni-Directional TVS Diode 2-Pin SMC
