STMicroelectronics SM6T220CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.02

(exc. VAT)

€3.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.604€3.02
50 - 120€0.296€1.48
125 - 495€0.212€1.06
500 - 2495€0.182€0.91
2500 +€0.152€0.76

*price indicative

Packaging Options:
RS Stock No.:
486-1382
Mfr. Part No.:
SM6T220CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

209V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

188V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

388V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

10.3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Width

3.95mm

Series

SM6T

Length

4.6mm

Standards/Approvals

No

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy