STMicroelectronics 1.5KE220CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.14

(exc. VAT)

€5.09

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship from another location
  • Final 170 unit(s) shipping from 12 October 2026

Units
Per unit
Per Pack*
5 - 45€0.828€4.14
50 - 245€0.674€3.37
250 - 495€0.514€2.57
500 +€0.456€2.28

*price indicative

Packaging Options:
RS Stock No.:
486-4230
Mfr. Part No.:
1.5KE220CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

209V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

188V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

No

Maximum Peak Pulse Current Ippm

26A

Clamping Voltage VC

388V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.5mm

Height

5.3mm

Series

1.5KE

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy