STMicroelectronics P6KE250CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
486-4612
Mfr. Part No.:
P6KE250CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

237V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

213V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

9A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

442V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

3.53mm

Series

P6KE

Diameter

3.53mm

Width

3.53mm

Standards/Approvals

No

Length

6.75mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy