STMicroelectronics P6KE300A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.60

(exc. VAT)

€3.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 30 unit(s) shipping from 05 October 2026
  • Final 740 unit(s) shipping from 12 October 2026

Units
Per unit
Per Pack*
10 - 90€0.26€2.60
100 - 240€0.23€2.30
250 - 990€0.206€2.06
1000 - 4990€0.176€1.76
5000 +€0.163€1.63

*price indicative

Packaging Options:
RS Stock No.:
486-4628
Mfr. Part No.:
P6KE300A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

285V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

256V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

7.6A

Clamping Voltage VC

529V

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.53mm

Standards/Approvals

No

Diameter

3.53mm

Series

P6KE

Length

6.75mm

Height

3.53mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy