STMicroelectronics SM15T18CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Get a bulk buy discount

Add 50 more to save 41%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.392€6.96-
50 - 245€0.816€4.0841%
250 - 495€0.576€2.8858%
500 +€0.448€2.2467%

*price indicative

Packaging Options:
RS Stock No.:
486-4779
Mfr. Part No.:
SM15T18CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

32.5V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

308A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.15mm

Standards/Approvals

No

Width

6.25mm

Series

SM15T TVS

Height

2.45mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

RoHS Status: Exempt

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy