STMicroelectronics SM15T68A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 486-4870
- Mfr. Part No.:
- SM15T68A
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
- Plus 370 unit(s) shipping from 28 September 2026
- Plus 1,770 unit(s) shipping from 05 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.476 | €2.38 |
| 50 - 120 | €0.308 | €1.54 |
| 125 - 495 | €0.226 | €1.13 |
| 500 - 2495 | €0.202 | €1.01 |
| 2500 + | €0.178 | €0.89 |
*price indicative
- RS Stock No.:
- 486-4870
- Mfr. Part No.:
- SM15T68A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64.6V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 121V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 83A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 7.15mm | |
| Width | 6.25mm | |
| Series | SM15T TVS | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64.6V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 121V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 83A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 7.15mm | ||
Width 6.25mm | ||
Series SM15T TVS | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T39A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T100A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T30A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T220A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T27A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T33A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T12A 1-Element Uni-Directional TVS Diode 2-Pin SMC
