STMicroelectronics SM6T6V8CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.29

(exc. VAT)

€2.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.229€2.29
100 - 490€0.156€1.56
500 - 990€0.12€1.20
1000 - 2490€0.102€1.02
2500 +€0.076€0.76

*price indicative

Packaging Options:
RS Stock No.:
486-5047
Distrelec Article No.:
304-42-962
Mfr. Part No.:
SM6T6V8CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

13.4V

Test Current It

10mA

Maximum Peak Pulse Current Ippm

298A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.95mm

Standards/Approvals

No

Series

SM6T

Length

4.6mm

Height

2.45mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy