Vishay SMBJ18A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 636-5303
- Mfr. Part No.:
- SMBJ18A-E3/52
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.236 | €1.18 |
*price indicative
- RS Stock No.:
- 636-5303
- Mfr. Part No.:
- SMBJ18A-E3/52
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 20.5A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 29.2V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.24mm | |
| Length | 4.7mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Width | 3.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 20.5A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 29.2V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.24mm | ||
Length 4.7mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Width 3.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor
Features:
Applications:
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ13A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ17A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SM6T27A-E3/52 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ6.5A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ8.0A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ10A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ6.0A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
